• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5271015 5271015-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 40 W Co

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PRAX LED-room light KATLA ECO 1525mm PCI 40W 6000lm 4000K

  • Power= 40 W
  • Total luminous flux= 6000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1525 x 60 x 71 mm

Type

Rectangular

Operating voltage

230 V

No. of bulbs

1

Product type

LED wet room light

Width

60 mm

Bulb type

LED (monochrome)

Height

71 mm

Bulb to be changed by qualified electrician

Length

1525 mm

Rating per bulb

40 W

Depth

60 mm

40 W

Protection class

I

IP65

Factory colour

Colourless

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

6000 lm

6000 lm

Number of pins

3

Radiation angle

120°

Power factor

0.9

I

Other

Push-in clamp

Colourless

AC/DC

FALSE

None

LED operating device current-controlled

80-89

TRUE

FALSE

TRUE

3

Plastic

LED exchangeable

FALSE

FALSE

Direct

Symmetric

Plastic, structured

IK08

FALSE

IP65

TRUE

TRUE

FALSE

1

FALSE

TRUE

FALSE

TRUE

White

FALSE

FALSE

FALSE

Through wiring included

SDCM5

15.000000

RG1

Other

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Diffuser lens/optic/panel

FALSE

26

FALSE

FALSE

FALSE

FALSE

32

19

FALSE

1

0.40

No

No

No

TRUE

FALSE

C

TRUE

Untreated

0.9

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411585 Pracht 5271015 5271015-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 40 W Co

User & Safety Instructions

User & Safety Instructions 3411585 Pracht 5271015 5271015-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 40 W Co

Information

Information 3411585 Pracht 5271015 5271015-KATLA_ECO LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 40 W Co

Description

Price-high performance profile light KATLA ECO, BEG-compatible, including DV 3x1.5mm², with a cover made of shock-resistant opalised polycarbonate and short, age-resistant silicone seals. Low-cost purchasing and economical to use: The KATLA ECO is highly efficient and is perfectly suitable as a simple ceiling lamp for the 1:1 replacement or as a new installation in workshops, corridors, bearings and other wet rooms - brand-name quality from SPLENDOR at an uncompromising price. Quick and easy 1-man assembly thanks to great fastening system for variable mounting distances. Easy component replacement thanks to removable electronics. Includes standard accessories for an optional pendant.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.