• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5281114-GECKO L 1 LED wet room light LED (monochrome) Built-in LED 35 W White Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 35 W
  • Total luminous flux= 4800 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

35 W

Length

1277 mm

35 W

Height

102 mm

Width

174.5 mm

4000 K

Colour

White

4800 lm

Total luminous flux

4800 lm

Light features

Incl. ballast

IP66

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1277 x 174.5 x 102 mm

n.rel.

Radiation angle

120°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3156335 Pracht 5281114-GECKO L 1 LED wet room light LED (monochrome) Built-in LED 35 W White Grey

User & Safety Instructions

User & Safety Instructions 3156335 Pracht 5281114-GECKO L 1 LED wet room light LED (monochrome) Built-in LED 35 W White Grey

Information

Information 3156335 Pracht 5281114-GECKO L 1 LED wet room light LED (monochrome) Built-in LED 35 W White Grey

Information 3156335 Pracht 5281114-GECKO L 1 LED wet room light LED (monochrome) Built-in LED 35 W White Grey

Conformity certificate

Conformity certificate 3156335 Pracht 5281114-GECKO L 1 LED wet room light LED (monochrome) Built-in LED 35 W White Grey

What kind of Wet Room Lighting are you looking for?