• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5552153 Feed-through wiring 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Colour: Other
  • Nominal cross-section: 2.5 mm²
  • Type of accessories/spare parts: Through wiring
  • Accessories: Yes
  • Spare part: No.
  • Wire number: 3
Product type

Feed-through wiring

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551724 Pracht 5552153 Feed-through wiring 1 pc(s)

Description

Retrofit 3x2.5mm²+ 2x1.5mm² pass-through wiring in set for LUNA PRO DALI 1.2m consisting of rigid cable 1x 5-pin terminal block

This text is machine translated.