
Highlights & Details
PRAX LED-room tub lamp LUNA BL ONE 1500mm PCO 1x26W 115° 3800lm
- Power= 26 W
- Total luminous flux= 3800 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1500 x 90 x 80 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wet room diffusor
- Width
90 mm
- Bulb type
LED (monochrome)
- Height
80 mm
Bulb to be changed by qualified electrician
- Length
1500 mm
- Rating per bulb
26 W
- Depth
80 mm
26 W
- Light features
Incl. sensor
- Protection class
I
IP65
- Factory colour
White
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
3800 lm
3800 lm
- Radiation angle
135°
- Power factor
0.9
I
Other
Push-in clamp
White
AC/DC
FALSE
None
LED operating device current-controlled
80-89
TRUE
FALSE
TRUE
Plastic
LED exchangeable
FALSE
TRUE
Direct
Symmetric
Plastic, opal
IK08
FALSE
IP65
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
White
FALSE
FALSE
FALSE
Ending
SDCM5
15.000000
RG1
Other
850 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Diffuser lens/optic/panel
FALSE
25
FALSE
FALSE
FALSE
FALSE
60
36
FALSE
1
0.40
No
No
No
TRUE
FALSE
C
TRUE
Untreated
0.9
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3411556 Pracht 5800115 5800115-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 26
User & Safety Instructions
User & Safety Instructions 3411556 Pracht 5800115 5800115-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 26
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






