
Highlights & Details
PRAX LED-room-wall lamp LUNA BL one 1500mm PCO 1x39/48/59/69W
- Power= 39 W, 48 W, 59 W, 69 W
- Total luminous flux= 11500 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1500 x 90 x 80 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wet room diffusor
- Width
90 mm
- Bulb type
LED (monochrome)
- Height
80 mm
Bulb to be changed by qualified electrician
- Length
1500 mm
39 W
48 W
59 W
69 W
- Protection class
I
IP65
- Factory colour
White
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
11500 lm
- Radiation angle
120°
- Power factor
0.9
I
Other
Push-in clamp
White
AC/DC
FALSE
None
LED operating device current-controlled
80-89
TRUE
FALSE
TRUE
Plastic
LED exchangeable
FALSE
TRUE
Direct
Symmetric
Plastic, opal
IK08
FALSE
IP65
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
White
FALSE
FALSE
FALSE
Ending
SDCM5
15.000000
RG1
Other
850 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Diffuser lens/optic/panel
FALSE
29
FALSE
FALSE
FALSE
FALSE
35
21
FALSE
1
0.40
No
Positions
No
TRUE
FALSE
B
TRUE
Untreated
0.9
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3411561 Pracht 5800235 5800235-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 39
User & Safety Instructions
User & Safety Instructions 3411561 Pracht 5800235 5800235-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 39
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















