

(L x W x H) 1200 x 90 x 80 mm
230 V
1
LED wet room diffusor
90 mm
LED (monochrome)
80 mm
Bulb to be changed by qualified electrician
1200 mm
38 W
38 W
Incl. sensor
I
IP65
IK08
n.rel.
Neutral white
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
5400 lm
5400 lm
5
0.9
I
Other
Push-in clamp
White
AC/DC
TRUE
None
LED operating device current-controlled
80-89
TRUE
TRUE
TRUE
5
Plastic
LED exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK08
FALSE
IP65
TRUE
TRUE
FALSE
1
FALSE
TRUE
FALSE
TRUE
White
FALSE
FALSE
FALSE
Through wiring included
SDCM5
15.000000
RG1
Other
850 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Diffuser lens/optic/panel
FALSE
27
FALSE
FALSE
FALSE
FALSE
52
31
TRUE
1
0.40
No
Continuously variable
No
TRUE
FALSE
C
TRUE
Untreated
0.9
TRUE
not relevant
Datasheet 3411599 Pracht 5832129 5832129-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 38
User & Safety Instructions 3411599 Pracht 5832129 5832129-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 38
The necessary accessories are required to use the article as described.