• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5852222 5852222-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 17

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PRAX LED-ROOM-WALL LAMP LUNA BL ONE SENSOR 600MM PCO 9/11/14/17W

  • Power= 17 W
  • Total luminous flux= 2500 lm
  • Colour temperature= 4000 K

Technical specifications

Dim

(L x W x H) 600 x 90 x 80 mm

Operating voltage

230 V

Product type

LED wet room diffusor

Width

90 mm

Bulb type

LED (monochrome)

Height

80 mm

Bulb to be changed by qualified electrician

Length

600 mm

Rating per bulb

17 W

17 W

Light features

Dimmable

Protection class

I

IP65

IK08

n.rel.

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

2500 lm

2500 lm

Number of pins

4

Power factor

0.9

I

Other

Push-in clamp

White

AC/DC

TRUE

None

LED operating device current-controlled

80-89

TRUE

TRUE

TRUE

4

Plastic

LED exchangeable

FALSE

FALSE

Direct

Symmetric

Plastic, opal

IK08

FALSE

IP65

TRUE

TRUE

FALSE

1

FALSE

TRUE

FALSE

TRUE

White

FALSE

FALSE

FALSE

Through wiring included

SDCM5

15.000000

RG1

Other

850 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Diffuser lens/optic/panel

FALSE

27

FALSE

FALSE

FALSE

FALSE

108

65

FALSE

1

0.40

No

Positions

No

TRUE

FALSE

B

TRUE

Untreated

0.9

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411602 Pracht 5852222 5852222-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 17

User & Safety Instructions

User & Safety Instructions 3411602 Pracht 5852222 5852222-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 17

Description

The new-generation LUNA BL ONE sets a new standard for wet room tub luminaires thanks to its innovative design and extensive range of functions. Made from up to 98% recycled material, it is not only environmentally friendly, but also extremely robust and durable.This lamp offers a variety of features that make it suitable for various applications. From simple switching on and off to complex control via the DALI protocol, the LUNA BL ONE can be used in an extremely versatile manner. Thanks to optional integrated sensors, the lighting automatically adjusts to the ambient conditions, WAS not only increases comfort but also saves energy. Multilumen technology allows light intensity to be adjusted to suit your needs, from gentle backlighting to bright work light.With its modern design and high functionality, the new generation LUNA BL ONE is the ideal solution for wet rooms in various applications such as industry, trade and public facilities.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.