• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5852225 5852225-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 25

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PRAC LED WET ROOM WALL LAMP LUNA BL ONE SENS 1500MM PCO 25/31/36/45W

  • Power= 25 W, 31 W, 36 W, 42 W
  • Total luminous flux= 6500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1500 x 90 x 80 mm

Operating voltage

230 V

No. of bulbs

1

Product type

LED wet room diffusor

Width

90 mm

Bulb type

LED (monochrome)

Height

80 mm

Bulb to be changed by qualified electrician

Length

1500 mm

25 W

31 W

36 W

42 W

Protection class

I

IP65

Factory colour

White

Material

Plastic

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

6500 lm

Number of pins

4

Radiation angle

115°

Power factor

0.9

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411586 Pracht 5852225 5852225-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 25

User & Safety Instructions

User & Safety Instructions 3411586 Pracht 5852225 5852225-LUNA_BL_ONE LED wet room diffusor LED (monochrome) Bulb to be changed by qualified electrician 25

Description

The new-generation LUNA BL ONE sets a new standard for wet room tub luminaires thanks to its innovative design and extensive range of functions. Made from up to 98% recycled material, it is not only environmentally friendly, but also extremely robust and durable.This lamp offers a variety of features that make it suitable for various applications. From simple switching on and off to complex control via the DALI protocol, the LUNA BL ONE can be used in an extremely versatile manner. Thanks to optional integrated sensors, the lighting automatically adjusts to the ambient conditions, WAS not only increases comfort but also saves energy. Multilumen technology allows light intensity to be adjusted to suit your needs, from gentle backlighting to bright work light.With its modern design and high functionality, the new generation LUNA BL ONE is the ideal solution for wet rooms in various applications such as industry, trade and public facilities.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.