
Highlights & Details
SPLACHT LED-ROUND PIPE LAMP 4000K SK I TUBIS N LED #7283635
- Power= 47 W
- Total luminous flux= 6700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Connection type: Screw terminal
- Type of wiring: With through-wiring
- Rated ambient temperature -20 °C - +35 °C.
- Operating device: LED operating device current-controlled
- Suitable for emergency light: Yes
- Suitable for suspended engine mounting: Yes
- LED nominal current at constant current 1200 mA
- Conductor cross-section 2.5 mm²
- Light output 143 lm/W
- Light emission: Direct
- Light splitter: Diffuser lens/optics/panel
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Number of pins: 5
- Protection class: I
- Product type
LED bulkhead light
- Type
Circular
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
47 W
- Length
1565 mm
47 W
- Height
105 mm
- Width
90 mm
4000 K
- Colour
White
6700 lm
- Total luminous flux
6700 lm
- Light features
Suitable for wall mounting
Ceiling mount option
IP69K
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 90 mm x 105 mm
n.rel.
- Radiation angle
80°
- Light bulb included
Yes
- Colour temperature range
4000 K
- (Ø)
90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2337412 Pracht 7283635-TUBIS N LED LED bulkhead light LED (monochrome) 47 W White White
User & Safety Instructions
User & Safety Instructions 2337412 Pracht 7283635-TUBIS N LED LED bulkhead light LED (monochrome) 47 W White White
Description
ROADRUNNER instant program! LED round tube lamp with MID-Power LEDs, mounted in a row, converter integrated in lamp, diameter 90mm, round tube housing made of PRACHTOPAL (PMMA, impact-resistant), lamp can be rotated 360°, as far as possible acid and alkali-resistant, short, age-resistant seals made of silicone, variable fixing distances through SPLENDID stainless steel clamps, suitable for ceiling, horizontal and vertical, pendant and mounting rail with accessories possible, Also approved for unprotected outdoor areas. Attention: PRACHT MANUFAKTUR! Do you need a different light color, housing color or through-wiring? Particular challenges? No problem. We offer individual solutions for your requirements.
This text is machine translated.
This text is machine translated.







