
Highlights & Details
LED wet room light 4000K TAUNUS N #7404014
- Power= 19 W
- Total luminous flux= 2600 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Suitable for the number of bulbs: 1
- Version: Other
- Housing material: Plastic
- Surface protection housing: Painted
- Housing color: White
- Cover material: Plastic opal
- Design of grid: Without
- Voltage type AC/DC
- Nominal voltage 220..240 V
- Nominal current: 0.09 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimming function: Yes
- Light distributor: Diffuser lens/-optic/-panel
- Light distribution: Symmetric/asymmetric
- Radiation angle: Wide radiation 41-80°
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Energy efficiency of the permanently installed light bulb: Other
- Rated life L70/B50 at 25 °C: 245604 h
- Rated life L80/B10 at 25 °C: 124487 h
- Rated life L90/B10 at 25 °C: 59851 h
- Max. Number of lights circuit breaker B16: 16
- Max. Number of lamps line circuit breakers C16: 26
- Protection class (IP) IP65
- Protection class (NEMA): Other
- Impact strength: IK06
- Protection class: II
- Lamp with limited surface temperature ""D-sign"": Yes
- Rated ambient temperature according to IEC62722-2-1: -20..35°C.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- With air vents: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Max. System power 19 W
- Light output 137 lm/W
- Rated light current according to IEC 62722-2-1: 2600 lm
- Light color: White
- Colour temperature: 4000 K
- Flicker value PST LM: 1
- Color Rendering Index CRI: 80-89
- Strobe effect value SVM: 0.4
- Constant luminous flux regulation: No.
- Width: 192 mm
- Height/depth 137 mm
- Length: 1246 mm
- Mounting length 1246 mm
- Mounting width 192 mm
- Installation height/depth 137 mm
- Type of wiring: Finish
- Connection type: Plug-in terminal
- Photobiological safety according to EN 62471: RG1
- Glare limiter (UGR): 20
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
19 W
- Length
1246.00 mm
19 W
- Height
137.00 mm
- Width
192.00 mm
4000 K
- Colour
White
2600 lm
- Total luminous flux
2600 lm
- Light features
Incl. ballast
IP65
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 1246.00 x 192.00 x 137.00 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Rated luminous flux
2600 lm
- Nominal voltage
230 V
- Protection class
II
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159637 Pracht 7404014 LED wet room light LED (monochrome) Built-in LED 19 W White White
Description
LED lamp for flush mounting. With cover of PfrachTOPAL (PO) and light casing made of GFP-polyester, white. With MID power LEDs, converter integrated in lamp, with short, age-resistant silicone seals, suitable for ceiling mounting Ceiling mounting with optional mounting frame possible. IK06
This text is machine translated.
This text is machine translated.












