
Highlights & Details
- Power= 25 W
- Total luminous flux= 3700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
25 W
- Length
1246.00 mm
25 W
- Height
137.00 mm
- Width
92.00 mm
4000 K
- Colour
White
3700 lm
- Total luminous flux
3700 lm
- Light features
Selectable luminous flux
IP65
- Factory colour
White
- Material
Plastic
- Dim
(L x W x H) 1246.00 x 92.00 x 137.00 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Nominal voltage
230 V
- Protection class
II
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159617 Pracht 7406029 LED wet room light LED (monochrome) Built-in LED 25 W White White












