
Highlights & Details
- Power= 35 W
- Total luminous flux= 3300 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
35 W
- Length
705.00 mm
35 W
- Height
70.00 mm
- Width
260.00 mm
4000 K
- Colour
White
3300 lm
- Total luminous flux
3300 lm
- Light features
Selectable luminous flux
Suitable for wall mounting
Ceiling mount option
Incl. ballast
Dimmable
IP65
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 705.00 x 260.00 x 70.00 mm
n.rel.
- Colour rendering index
90-100
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Nominal voltage
230 V
- Protection class
II
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3158510 Pracht 76036571 LED wet room light LED (monochrome) Built-in LED 35 W White White












