
Highlights & Details
- Power= 20 W
- Total luminous flux= 2200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Planar
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
20 W
- Length
705.00 mm
20 W
- Height
70.00 mm
- Width
260.00 mm
4000 K
- Colour
White
2200 lm
- Total luminous flux
2200 lm
- Light features
Incl. ballast
Ceiling mount option
Suitable for wall mounting
IP65
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 705.00 x 260.00 x 70.00 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Nominal voltage
230 V
- Protection class
I
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3158303 Pracht 76331221 LED wet room light LED (monochrome) Built-in LED 20 W White White












