
Highlights & Details
Pracht vandalism light TROJA G2 4000K, DV4x2.5 TROJA G2 #76636226
- Power= 23 W
- Total luminous flux= 2200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: Yes
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Suitable for the number of bulbs: 1
- Version: Other
- Material of housing: Aluminium
- Surface protection housing: Untreated
- Housing color: White
- Cover material: Plastic opal
- Design of grid: Without
- Voltage type AC/DC
- Nominal voltage 220..240 V
- Nominal current: 0.11 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimming function: Yes
- Light distributor: Reflector
- Light distribution: Symmetric/asymmetric
- Radiation angle: Extremely wide radiation >80°
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Energy efficiency of the permanently installed light bulb: Other
- Rated life L70/B50 at 25 °C: 189090 h
- Rated life L80/B10 at 25 °C: 89418 h
- Rated life L90/B10 at 25 °C: 42866 h
- Max. Number of lights circuit breaker B16: 23
- Max. Number of lamps line circuit breakers C16: 38
- Protection class (IP) IP65
- Protection class (NEMA): 13
- Impact strength: IK10
- Protection class: II
- Lamp with limited surface temperature "D-sign": Yes
- Rated ambient temperature according to IEC62722-2-1: -25..45°C.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- With air vents: No.
- Filament testing according to IEC 60695-2-11:960°C - 30 s.
- Max. System power 23 W
- Light output 96 lm/W
- Rated light current according to IEC 62722-2-1: 2200 lm
- Light color: White
- Colour temperature: 4000 K
- Flicker value PST LM: 1
- Color Rendering Index CRI: 90-100
- Power factor 0.91
- Strobe effect value SVM: 0.4
- Constant luminous flux regulation: No.
- Width 260 mm
- Height/depth 72 mm
- Length: 705 mm
- Type of wiring: With through wiring
- Number of pins: 4
- Conductor cross-section: 2.5 mm²
- Connection type: Plug-in terminal
- Photobiological safety according to EN 62471: RG1
- Glare limiter (UGR): 20
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED wet room light
- Type
Planar
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
23 W
- Length
705.00 mm
23 W
- Height
72.00 mm
- Width
260.00 mm
4000 K
- Colour
White
2200 lm
- Total luminous flux
2200 lm
- Light features
Incl. ballast
IP65
- Factory colour
White
- Material
Aluminium
- Dim
(L x W x H) 705.00 x 260.00 x 72.00 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
90-100
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Rated luminous flux
2200 lm
- Nominal voltage
230 V
- Protection class
II
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3158598 Pracht 76636226 LED wet room light LED (monochrome) Built-in LED 23 W White White
Description
Vandalism protected LED light in SKII with MID power LEDs, LED unit integrated in the cover and quick to install via PEC system (PRACHT EASY CONNECT). Converter integrated into lamp. Flat, sturdy aluminum housing with integrated ceiling/wall cable channel, impact-resistant cover made of opalised polycarbonate, encased in aluminum frame profile and end caps made of die-cast aluminum, white, powder-coated, with hexagon socket or safety screws, rotating silicone sealing, one-man mounting with variable fixing distances through SPLENDOR SYSTEM, the fixing clamps are protected against unauthorized access after the mounting of the cover.
This text is machine translated.
This text is machine translated.












