
Highlights & Details
Pracht LED round-pipe lamp 4000K SK I TUBIS LED #7a831434
- Power= 36 W
- Total luminous flux= 5500 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: Yes
- Suitable for pendulum suspension: Yes
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: No.
- Suitable for mounting on the panel: Yes
- Suitable for light band configuration: No.
- Suitable for screen workstations according to EN 12464-1: No.
- Suitable for the number of bulbs: 1
- Version: Other
- Housing material: Plastic
- Surface protection housing: Untreated
- Housing color: Colourless
- Cover material: Plastic opal
- Design of grid: Without
- Voltage type AC/DC
- Nominal voltage 220..240 V
- Nominal current: 0.17 mA
- Operating device: LED operating device current-controlled
- With operating device: Yes
- Removable operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: No.
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimming function: Yes
- Light distributor: Diffuser lens/-optic/-panel
- Light distribution: Symmetric
- Radiation angle: Extremely wide radiation >80°
- Color consistency (McAdam ellipse): SDCM3
- Light emission: Direct
- Energy efficiency of the permanently installed light bulb: Other
- Rated life L70/B50 at 25 °C: 245604 h
- Rated life L80/B10 at 25 °C: 124487 h
- Rated life L90/B10 at 25 °C: 59851 h
- Max. Number of lights circuit breaker B16: 18
- Max. Number of lamps line circuit breakers C16: 30
- Protection class (IP): Other
- Protection class (NEMA): Other
- Impact strength: IK08
- Protection class: I
- Lamp with limited surface temperature "D-sign": Yes
- Rated ambient temperature according to IEC62722-2-1: -30..50°C.
- Suitable for emergency lighting: Yes
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- With air vents: No.
- Filament testing according to IEC 60695-2-11:650°C - 30 s.
- Max. System power 36 W
- Light output 153 lm/W
- Rated light current according to IEC 62722-2-1: 5500 lm
- Light color: White
- Colour temperature: 4000 K
- Flicker value PST LM: 0.04
- Color Rendering Index CRI: 80-89
- Power factor 0.92
- Strobe effect value SVM: 0.07
- Constant luminous flux regulation: No.
- Width 90 mm
- Height/depth 105 mm
- Length: 1285 mm
- Outer diameter: 90 mm
- Type of wiring: With through wiring
- Number of pins: 5
- Conductor cross-section: 2.5 mm²
- Connection type: Plug-in terminal
- Photobiological safety according to EN 62471: RG1
- Glare limiter (UGR): 25
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Operation via Bluetooth: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Product type
LED light tube
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
36 W
- Length
1285.00 mm
36 W
- Height
105.00 mm
- Width
90.00 mm
4000 K
- Colour
White
5500 lm
- Total luminous flux
5500 lm
- Light features
Suitable for wall mounting
- Factory colour
Transparent
- Material
Plastic
- Dim
(Ø x H) 90 mm x 105.00 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- (Ø)
90 mm
- Rated luminous flux
5500 lm
- Nominal voltage
230 V
- Protection class
I
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159455 Pracht 7a831434 LED light tube LED (monochrome) Built-in LED 36 W White Transparent
Description
Circular tube light especially for highest industrial requirements made of impact resistant PRAKTOPAL® or impact resistant clear polycarbonate. Pressure-proof, largely acid and alkali-resistant pipe housing (diameter) 90mm. With durable industry-LED driver. The MID-power LED alignment provides for a homogeneous light emission. Different light exit angles possible through linear lens system. Optimised thermal management through X-Wing cooling profile. Through-pass wiring up to a maximum of 5 x 2.5 mm² possible. Short age-resistant silicone seals. Protection class IP66/IP68(2m)/IP69K. Variable mounting distances with GREAT stainless steel clamps, suitable for ceiling, horizontal and vertical wall mounting, pendant and rail mounting with accessories possible.
This text is machine translated.
This text is machine translated.












