
Highlights & Details
Splacht LED-ROUND PIPE LAMP 4000K SK I TUBIS LED #7a831455
- Power= 83 W
- Total luminous flux= 10528 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Connection type: Screw terminal
- Type of wiring: With through-wiring
- Rated ambient temperature: -30 °C - +45 °C.
- Operating device: LED operating device current-controlled
- LED current rating at constant current 370 mA
- Conductor cross-section 2.5 mm²
- Light output 127 lm/W
- Light emission: Direct
- Light splitter: Diffuser lens/optics/panel
- Light distribution: Symmetrical
- With operating device: Yes
- With bulb: Yes
- Number of pins: 5
- Protection class: I
- Product type
LED bulkhead light
- Type
Circular
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
83 W
- Length
1565 mm
83 W
- Height
105 mm
- Width
90 mm
4000 K
- Colour
White
10528 lm
- Total luminous flux
10528 lm
- Light features
Suitable for wall mounting
Ceiling mount option
IP69K
- Factory colour
White
- Material
Plastic
- Dim
(Ø x H) 90 mm x 105 mm
n.rel.
- Radiation angle
80°
- Recess diameter
90 mm
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- (Ø)
90 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2337360 Pracht 7a831455-TUBIS_IND LED bulkhead light LED (monochrome) Built-in LED 83 W White White
User & Safety Instructions
User & Safety Instructions 2337360 Pracht 7a831455-TUBIS_IND LED bulkhead light LED (monochrome) Built-in LED 83 W White White
Description
This text is machine translated.







