
Highlights & Details
- Power= 31 W
- Total luminous flux= 4600 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED light tube
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
31 W
- Length
1285.00 mm
31 W
- Height
105.00 mm
- Width
90.00 mm
4000 K
- Colour
White
4600 lm
- Total luminous flux
4600 lm
- Light features
Suitable for wall mounting
- Factory colour
Transparent
- Material
Plastic
- Dim
(Ø x H) 90 mm x 105.00 mm
n.rel.
- Radiation angle
80°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- (Ø)
90 mm
- Nominal voltage
230 V
- Protection class
I
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3159505 Pracht 7a841424 LED light tube LED (monochrome) Built-in LED 31 W White Transparent












