• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 84822021 84822021 LED hall light LED (monochrome) Bulb cannot be changed 143 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Mounting type: Construction
  • Suitable for the number of bulbs: 1
  • Suitable for side lighting: No.
  • Version: Other
  • Material of housing: Aluminium
  • Housing color: White
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 0.69 mA
  • Rated LED current at constant current 700 mA
  • Operating device: LED operating device current-controlled
  • Removable operating device: Yes
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric/asymmetric
  • Reflector: Without
  • Material of the reflector: Without reflector
  • Radiation angle: Wide radiation 41-80°
  • Color consistency (McAdam ellipse): SDCM3
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 100000 h
  • Rated life L90/B10 at 25 °C: 100000 h
  • Protection class (IP) IP65
  • Protection class (NEMA): Other
  • Impact strength: IK07
  • Suitable for sports facilities: No.
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -40..45°C.
  • Integrated emergency power supply: No.
  • Suitable for emergency lighting: Yes
  • Filament testing according to IEC 60695-2-11:960°C - 30 s.
  • Max. System power 143 W
  • Rated light current according to IEC 62722-2-1: 14500 lm
  • Light output 101 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Power factor 0.98
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Luminous flux can be set continuously
  • Width 288 mm
  • Height/depth 170 mm
  • Length: 288 mm
  • Type of wiring: Finish
  • Connection type: Other
  • With protective cover: No.
  • Max. Number of lights circuit breaker B16: 5
  • Max. Number of lamps line circuit breakers C16: 7
Product type

LED hall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb cannot be changed

143 W

4000 K

Colour

White

14500 lm

Total luminous flux

14500 lm

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 288.00 x 288.00 x 170.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

288.00 mm

Height

170.00 mm

Length

288.00 mm

Depth

170 mm

Rated luminous flux

14500 lm

Light bulb included

Yes

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163664 Pracht 84822021 84822021 LED hall light LED (monochrome) Bulb cannot be changed 143 W White

Description

LED spotlight with PMMA prism cover plate (impact-resistant), suitable for use in chlorine-containing environments thanks to a special coating. Casing made of aluminum die-cast, coated in white, converter integrated in the lamp casing. Electrical connection by open cable end, short, aging-resistant silicone seals, are supplied without mounting accessories, wall and ceiling mounting bracket available as accessory.

This text is machine translated.