
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
230 V
1
LED (monochrome)
97 W
4000 K
White
15000 lm
15000 lm
Selectable luminous flux
I
IP65
White
Aluminium
(L x W x H) 288.00 x 288.00 x 170.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
288.00 mm
170.00 mm
288.00 mm
170 mm
15000 lm
Yes
230 V
not relevant
User & Safety Instructions 3163637 Pracht 86040121x01 86040121x01 LED hall light LED (monochrome) 97 W White