
1/3
LED hall light
230 V
1
LED (monochrome)
137 W
4000 K
White
20000 lm
20000 lm
Incl. ballast
I
IP66
White
Aluminium
(L x W x H) 288.00 x 288.00 x 170.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
288.00 mm
170.00 mm
288.00 mm
170 mm
20000 lm
Yes
230 V
not relevant
User & Safety Instructions 3163653 Pracht 86060201 86060201 LED hall light LED (monochrome) 137 W White