
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
230 V
2
LED (monochrome)
274 W
4000 K
White
40000 lm
40000 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 768.00 x 324.00 x 157.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
324.00 mm
157.00 mm
768.00 mm
157 mm
40000 lm
Yes
230 V
not relevant
User & Safety Instructions 3163691 Pracht 86130721 86130721 LED hall light LED (monochrome) 274 W White