
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
230 V
1
LED (monochrome)
137 W
4000 K
White
20000 lm
20000 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 288.00 x 288.00 x 170.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
288.00 mm
170.00 mm
288.00 mm
170 mm
20000 lm
Yes
230 V
not relevant
User & Safety Instructions 3163578 Pracht 86140221 86140221 LED hall light LED (monochrome) 137 W White