
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
230 V
2
LED (monochrome)
274 W
4000 K
White
40000 lm
40000 lm
Incl. ballast
I
IP66
White
Aluminium
(L x W x H) 605.00 x 288.00 x 122.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
288.00 mm
122.00 mm
605.00 mm
122 mm
40000 lm
Yes
230 V
not relevant
User & Safety Instructions 3163727 Pracht 86160701 86160701 LED hall light LED (monochrome) 274 W White