
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED hall light
230 V
2
LED (monochrome)
238 W
4000 K
White
27100 lm
27100 lm
Dimmable
I
IP65
White
Aluminium
(L x W x H) 912.00 x 288.00 x 135.00 mm
n.rel.
80-89
4000 K
4000 K
4000 - 4000 K
288.00 mm
135.00 mm
912.00 mm
135 mm
27100 lm
Yes
230 V
not relevant
User & Safety Instructions 3163718 Pracht 86790521 86790521 LED hall light LED (monochrome) 238 W White