• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9109000 LED wet room light LED (monochrome) Built-in LED 38 W White Transparent

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 38 W
  • Total luminous flux= 5700 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

38 W

Length

1965.00 mm

38 W

Height

58.00 mm

Width

59.00 mm

4000 K

Colour

White

5700 lm

Total luminous flux

5700 lm

Light features

Suitable for wall mounting

IP65

Factory colour

Transparent

Material

Plastic

Dim

(L x W x H) 1965.00 x 59.00 x 58.00 mm

n.rel.

Radiation angle

80°

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3155504 Pracht 9109000 LED wet room light LED (monochrome) Built-in LED 38 W White Transparent

User & Safety Instructions

User & Safety Instructions 3155504 Pracht 9109000 LED wet room light LED (monochrome) Built-in LED 38 W White Transparent

What kind of Wet Room Lighting are you looking for?