
Highlights & Details
- Power= 17 W, 23 W, 32 W, 38 W
- Total luminous flux= 5700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1965 x 59 x 58 mm
- Type
Rod
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED wet room light
- Width
59 mm
- Bulb type
LED (monochrome)
- Height
58 mm
Bulb to be changed by qualified electrician
- Length
1965 mm
- Rating per bulb
17 W
- Depth
58 mm
17 W
23 W
32 W
38 W
- Light features
Expandable
- Protection class
I
IP66
- Factory colour
Colourless
- Material
Plastic
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
5700 lm
5700 lm
- Radiation angle
115°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3135518 Pracht 9109005 9109005-KATLA ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 17 W, 2
User & Safety Instructions
User & Safety Instructions 3135518 Pracht 9109005 9109005-KATLA ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 17 W, 2
Information
Information 3135518 Pracht 9109005 9109005-KATLA ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 17 W, 2
Conformity certificate
Conformity certificate 3135518 Pracht 9109005 9109005-KATLA ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 17 W, 2
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







