
1/6
LED wet room light
240 V
1
LED (monochrome)
38 W
1465 mm
38 W
62 mm
59 mm
4000 K
White
4700 lm
4700 lm
Suitable for wall mounting
Ceiling mount option
IP66
White
Plastic
(L x W x H) 1465 x 59 x 62 mm
n.rel.
80°
Yes
4000 K
not relevant
Datasheet 2337183 Pracht 9131161-KATLA_REMADE LED wet room light LED (monochrome) 38 W White White
User & Safety Instructions 2337183 Pracht 9131161-KATLA_REMADE LED wet room light LED (monochrome) 38 W White White