• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9131181-KATLA_REMADE LED wet room light LED (monochrome) Built-in LED 55 W White White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Splacht LED wet room lamp with DV RECYCLE, 3x1.5, 1.7m KATLA REMADE#9131181

  • Power= 55 W
  • Total luminous flux= 6500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Type of wiring: With through-wiring
  • Operating device: Voltage-controlled LED operating device
  • Dimming depends on the operating device: Yes
  • Suitable for installation: Yes
  • Suitable for emergency light: Yes
  • Suitable for suspended engine mounting: Yes
  • Conductor cross-section 1.5 mm²
  • Light output 114 lm/W
  • Light emission: Direct
  • With operating device: Yes
  • With bulb: Yes
  • Number of poles: 3
  • Protection class: I
Product type

LED wet room light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

55 W

Length

1745 mm

55 W

Height

62 mm

Width

59 mm

4000 K

Colour

White

6500 lm

Total luminous flux

6500 lm

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1745 x 59 x 62 mm

n.rel.

Radiation angle

80°

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2337313 Pracht 9131181-KATLA_REMADE LED wet room light LED (monochrome) Built-in LED 55 W White White

User & Safety Instructions

User & Safety Instructions 2337313 Pracht 9131181-KATLA_REMADE LED wet room light LED (monochrome) Built-in LED 55 W White White

Description

Wet room attachment lamp with narrow, flat, light-permeable, opalised polycarbonate recyclate (impact-resistant), end pieces made of PP-Recyclat (impact-resistant), short, age-resistant seals, easy installation through two spacious mains connection rooms, high-power LED, wide beam with ceiling brightening, converter installed in the housing, converter is easily replaceable, mounting distances through splendid variable clamping system, stainless steel and horizontal ceiling mounting system Pendant and rail mounting possible with accessories.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?