• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9139003-KATLA_ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 32 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PRAX LED-ROOM LIGHT KATLA ONE 1000MM PCO 17/23/32W 120°

  • Power= 32 W
  • Total luminous flux= 4700 lm
  • Colour temperature= 4000 K

Technical specifications

Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Bulb to be changed by qualified electrician

Rating per bulb

32 W

Length

1000 mm

32 W

Height

58 mm

Width

59 mm

4000 K

4700 lm

Total luminous flux

4700 lm

Light features

Selectable luminous flux

IP65

Material

PC

PBT

Dim

(L x W x H) 1000 x 59 x 58 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Number of pins

3

Power factor

0.9

Protection class

I

I

Other

Push-in clamp

Colourless

AC/DC

FALSE

None

LED operating device current-controlled

80-89

TRUE

FALSE

TRUE

3

Plastic

LED not exchangeable

FALSE

TRUE

Direct

Symmetric

Plastic, opal

IK06

FALSE

IP65

TRUE

TRUE

FALSE

1

FALSE

TRUE

FALSE

TRUE

Extreme wide beam >80°

White

FALSE

FALSE

FALSE

Through wiring included

SDCM5

15.000000

RG1

13

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

Diffuser lens/optic/panel

FALSE

26

FALSE

FALSE

FALSE

FALSE

34

20

FALSE

0.01

0.00

No

Positions

No

TRUE

FALSE

C

TRUE

Untreated

0.9

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3411571 Pracht 9139003-KATLA_ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 32 W

User & Safety Instructions

User & Safety Instructions 3411571 Pracht 9139003-KATLA_ONE LED wet room light LED (monochrome) Bulb to be changed by qualified electrician 32 W

Description

Sustainable LED wet room LED attachment lamp, BEG-compatible, with a light housing made of opalised polycarbonate recycled and short, age-resistant silicone seals. REMADE: LED lamp made of 100% recycled plastics. REUSE: Includes patented slide technology and clip closure for easy modular replacement of driver and LED board components. The lamp has an integrated DIP switch, which regulates luminous flux and brightness in up to 4 stages. Profile light optimized for offices, garages, corridors, carports, basements, Trade and industry. Variable mounting distances and simple installation thanks to the plastic GRAND CLAMP SYSTEM. Suitable for ceiling, horizontal wall, pendant and mounting rail mounting. Configurability: End cap and sealing plug can be customized in color. Communication area via laser engraving or sticker, both sides over the entire length of the lamp, possible. Several lights can be combined individually with the help of ONE CONNECT.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?