• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9171186-KATLA_REMADE LED wet room light LED (monochrome) 54 W White White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pracht LED-Damp room lamp RECYCLE PCORE 4000K KATLA REMADE#9171186

  • Power= 54 W
  • Total luminous flux= 6500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Connection type: Plug-in terminal
  • Type of wiring: With through-wiring
  • Rated ambient temperature -20 °C - +35 °C.
  • Operating device: LED operating device current-controlled
  • Dimming DALI: Yes
  • Dimming can be programd: Yes
  • Suitable for installation: Yes
  • Suitable for emergency light: Yes
  • Suitable for suspended engine mounting: Yes
  • LED rated current at constant current 375 mA
  • Conductor cross-section 1.5 mm²
  • Light output 120 lm/W
  • Light emission: Direct
  • Light splitter: Diffuser lens/optics/panel
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Number of pins: 5
  • Protection class: I
Product type

LED wet room light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

54 W

Length

1745 mm

54 W

Height

62 mm

Width

59 mm

4000 K

Colour

White

6500 lm

Total luminous flux

6500 lm

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1745 x 59 x 62 mm

n.rel.

Radiation angle

80°

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature range

4000 K (max)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2337442 Pracht 9171186-KATLA_REMADE LED wet room light LED (monochrome) 54 W White White

User & Safety Instructions

User & Safety Instructions 2337442 Pracht 9171186-KATLA_REMADE LED wet room light LED (monochrome) 54 W White White

Description

The first industrial lamp with 100% recycled plastics. Sustainable wet room add-on lamp with REMADE lamp housing (Reciclat made of post-industrial and post-consumer waste). IP66 - sealed thanks to short, age-resistant seals. Comfortable and fast installation through two spacious mains connection rooms and simple installation through variable mounting distances through THE SPLENDID BRACKET SYSTEM made of stainless steel. With highly efficient LEDs, wide beam with ceiling illumination. Bolted components - thus sustainably interchangeable. Suitable for ceiling and horizontal wall mounting, pendant and rail mounting with accessories possible.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?