
1/3
LED wet room light
230 V
2
LED (monochrome)
Built-in LED
66 W
1560.00 mm
66 W
142.00 mm
232.00 mm
4000 K
White
9400 lm
9400 lm
Swivelling
IP65
White
Plastic
(L x W x H) 1560.00 x 232.00 x 142.00 mm
n.rel.
80-89
Yes
4000 K
4000 K
4000 - 4000 K
230 V
I
Datasheet 3158949 Pracht 9300170w LED wet room light LED (monochrome) Built-in LED 66 W White White
User & Safety Instructions 3158949 Pracht 9300170w LED wet room light LED (monochrome) Built-in LED 66 W White White