
1/3
LED wet room light
230 V
2
LED (monochrome)
Built-in LED
1260.00 mm
62 W
142.00 mm
232.00 mm
4000 K
White
9600 lm
9600 lm
Dimmable
IP65
White
Plastic
(L x W x H) 1260.00 x 232.00 x 142.00 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
230 V
I
Datasheet 3158976 Pracht 9300379w LED wet room light LED (monochrome) Built-in LED 62 W White White
User & Safety Instructions 3158976 Pracht 9300379w LED wet room light LED (monochrome) Built-in LED 62 W White White