• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9380145w-APOLLO_G2 LED wet room light LED (monochrome) 49 W White White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Splendor LED wet room lamp 4000K, DV5x2.5 APOLLO G2 #9380145w

  • Power= 49 W
  • Total luminous flux= 7200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Connection type: Plug-in terminal
  • Type of wiring: With through-wiring
  • Rated ambient temperature: -25 °C - +45 °C.
  • Operating device: LED operating device current-controlled
  • Suitable for suspended engine mounting: Yes
  • LED nominal current at constant current 400 mA
  • Conductor cross-section 2.5 mm²
  • Light output 147 lm/W
  • Light emission: Direct
  • Light splitter: Reflector
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: Yes
  • Number of pins: 5
  • Protection class: I
Product type

LED wet room light

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

49 W

Length

1560 mm

49 W

Height

152 mm

Width

105 mm

4000 K

Colour

White

7200 lm

Total luminous flux

7200 lm

Light features

Suitable for wall mounting

Ceiling mount option

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1560 x 105 x 152 mm

n.rel.

Radiation angle

80°

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Documents & Downloads

Datasheet

Datasheet 2337400 Pracht 9380145w-APOLLO_G2 LED wet room light LED (monochrome) 49 W White White

User & Safety Instructions

User & Safety Instructions 2337400 Pracht 9380145w-APOLLO_G2 LED wet room light LED (monochrome) 49 W White White

Description

New generation of the proven APOLLO wet room reflector lamp. Shapely end pieces made of PBT, newly designed. Simple one-man mounting of the reflector through integrated plug-in device with direction sensors and captive, easy to close clips made of stainless steel. All-round closed housing made of white, glass-fiber reinforced, flame-resistant, largely acid and alkali-resistant polyester resin, protection class IP65. Reflector can be swiveled by 120°, with practical latching in 10° steps. Short, aging resistant silicone seals. Integrated electronic converter. Particularly robust due to thermal decoupling of LED and converter. Through-wiring possible up to max. 5x2,5mm² + 2x1,5mm². The permissible ambient temperature is reduced by 1°C per 2A load on the through-wiring Variable fixing distances through the splendid bracket system made of stainless steel, suitable for ceiling, pendulum and horizontal wall mounting.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?