
1/3
LED wet room light
Rectangular
230 V
1
LED (monochrome)
Built-in LED
46 W
1560.00 mm
46 W
152.00 mm
105.00 mm
4000 K
White
7200 lm
7200 lm
Incl. ballast
IP65
White
Plastic
(L x W x H) 1560.00 x 105.00 x 152.00 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
7200 lm
230 V
I
Datasheet 3158580 Pracht 9380330mx00 LED wet room light LED (monochrome) Built-in LED 46 W White White
User & Safety Instructions 3158580 Pracht 9380330mx00 LED wet room light LED (monochrome) Built-in LED 46 W White White