• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9380330wx00 LED wet room light LED (monochrome) Built-in LED 46 W White White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wet room light 4000K IP65 DV5x2.5 APOLLOG2#9380330wx00

  • Power= 46 W
  • Total luminous flux= 7200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Housing material: Plastic
  • Surface protection housing: Untreated
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 0.22 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Manufacturer-specific dimming: Yes
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimmer function: No.
  • Light distributor: Reflector
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 245604 h
  • Rated life L80/B10 at 25 °C: 124487 h
  • Rated life L90/B10 at 25 °C: 59851 h
  • Max. Number of lights circuit breaker B16: 12
  • Max. Number of lamps line circuit breakers C16: 24
  • Protection class (IP) IP65
  • Protection class (NEMA): 13
  • Impact strength: IK08
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -20..40°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 46 W
  • Light output 157 lm/W
  • Rated light current according to IEC 62722-2-1: 7200 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 1
  • Color Rendering Index CRI: 80-89
  • Power factor 0.96
  • Strobe effect value SVM: 0.4
  • Constant luminous flux regulation: No.
  • Width 105 mm
  • Height/depth 152 mm
  • Length: 1560 mm
  • Type of wiring: With through wiring
  • Number of pins: 5
  • Conductor cross-section: 2.5 mm²
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 24
  • Adjustable color temperature: No.
  • Luminous flux can be set continuously
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED wet room light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

46 W

Length

1560.00 mm

46 W

Height

152.00 mm

Width

105.00 mm

4000 K

Colour

White

7200 lm

Total luminous flux

7200 lm

Light features

Dimmable

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1560.00 x 105.00 x 152.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Rated luminous flux

7200 lm

Nominal voltage

230 V

Protection class

I

Documents & Downloads

Datasheet

Datasheet 3158582 Pracht 9380330wx00 LED wet room light LED (monochrome) Built-in LED 46 W White White

User & Safety Instructions

User & Safety Instructions 3158582 Pracht 9380330wx00 LED wet room light LED (monochrome) Built-in LED 46 W White White

Description

The new generation of the proven APOLLO wet room reflector light in industrial design. Shapely barrel end-pieces made of PBT, newly designed. Easy one-man mounting of reflector through integrated plug-in device with direction sensors and captive, easy-to-close stainless steel clips. Casing closed on all sides made of white, glass fiber reinforced, flame resistant, largely acid and alkali-resistant polyester resin, protection class IP65. Reflector with integrated industrial LED PCBs can be swiveled by 120°, with practical snapping in 10° steps. Short, age-resistant silicone seals. Integrated long-life electronic industrial converter. Especially robust through thermal uncoupling of LED and converter. Feed-through wiring up to 5x2.5mm² + 2x1.5mm² possible. The permitted ambient temperature is reduced by 1°C per 2A load of the through-wiring Can now be extended as XLS series. Extended Lighting Solutions by PRACHT. Networking possible through Bluetooth Low Energy and control by Casambi. Variable mounting distances thanks to the stainless steel GRAND CLAMP SYSTEM, suitable for ceiling and horizontal wall mounting, pendant and rail mounting with accessories possible.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?