• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9400025w LED wet room light LED (monochrome) Built-in LED 27 W Neutral white White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pracht LED wet room light 840 APOLLO G2 #9400025w

  • Power= 27 W
  • Total luminous flux= 4700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Housing material: Plastic
  • Housing color: White
  • Cover material: Plastic opal
  • Voltage type AC/DC
  • Nominal current: 0.13 mA
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Reflector
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Rated life L70/B50 at 25 °C: 245604 h
  • Rated life L80/B10 at 25 °C: 124487 h
  • Rated life L90/B10 at 25 °C: 59851 h
  • Max. Number of lights circuit breaker B16: 27
  • Max. Number of lamps line circuit breakers C16: 45
  • Protection class (IP) IP65
  • Impact strength: IK08
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -25..45°C.
  • Suitable for emergency light: No.
  • With motion detector: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 27 W
  • Light output 174 lm/W
  • Rated light current according to IEC 62722-2-1: 4700 lm
  • Colour temperature: 4000 K
  • Flicker value PST LM: 1
  • Color Rendering Index CRI: 80-89
  • Strobe effect value SVM: 0.4
  • Width 105 mm
  • Height/depth 152 mm
  • Length: 1560 mm
  • Type of wiring: Finish
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 22
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • Bulb: LED not replaceable
Product type

LED wet room light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

27 W

Length

1560.00 mm

27 W

Height

152.00 mm

Width

105.00 mm

4000 K

Colour

Neutral white

4700 lm

Total luminous flux

4700 lm

Light features

Swivelling

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1560.00 x 105.00 x 152.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Rated luminous flux

4700 lm

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3155586 Pracht 9400025w LED wet room light LED (monochrome) Built-in LED 27 W Neutral white White

Description

New generation of the proven APOLLO wet room reflector light. Shapely barrel end-pieces made of PBT, newly designed. Easy one-man mounting of reflector through integrated plug-in device with direction sensors and captive, easy-to-close stainless steel clips. Casing closed on all sides made of white, glass fiber reinforced, flame resistant, largely acid and alkali-resistant polyester resin, protection class IP65. Reflector rotates through 120°, with convenient latching in 10° steps. Short, age-resistant silicone seals. Electronic converter integrated. Especially robust through thermal uncoupling of LED and converter. Feed-through wiring up to 5x2.5mm² + 2x1.5mm² possible. The permitted ambient temperature is reduced by 1°C per 2A load of the through-wiring Variable mounting distances thanks to the stainless steel GRAND CLAMP SYSTEM, suitable for ceiling and horizontal wall mounting, pendant and rail mounting with accessories possible.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?