• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 96071121 96071121 LED hall light LED (monochrome) 180 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Mounting type: Construction
  • Suitable for the number of bulbs: 1
  • Suitable for side lighting: No.
  • Version: Other
  • Material of housing: Aluminium
  • Housing color: White
  • Voltage type AC
  • Nominal current: 0.87 mA
  • Rated LED current at constant current 3850 mA
  • Operating device: LED operating device current-controlled
  • Removable operating device: No.
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Reflector: Without
  • Material of the reflector: Without reflector
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM5
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 144720 h
  • Rated life L90/B10 at 25 °C: 38051 h
  • Protection class (IP) IP65
  • Protection class (NEMA): Other
  • Impact strength: IK08
  • Suitable for sports facilities: No.
  • Protection class: I
  • Lamp with limited surface temperature ""D-sign"": Yes
  • Rated ambient temperature according to IEC62722-2-1: -40..50°C.
  • Integrated emergency power supply: No.
  • Suitable for emergency light: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 180 W
  • Rated light current according to IEC 62722-2-1: 27000 lm
  • Light output 150 lm/W
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Adjustable radiation angle: No.
  • Luminous flux can be set: No
  • Width 380 mm
  • Height/depth 123 mm
  • Length: 380 mm
  • Outer diameter: 380 mm
  • Type of wiring: Finish
  • Connection type: Other
  • With protective cover: No.
  • Max. Number of lights circuit breaker B16: 4
  • Max. Number of lamps line circuit breakers C16: 8
Product type

LED hall light

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

180 W

4000 K

Colour

White

27000 lm

Total luminous flux

27000 lm

Light features

Dimmable

Protection class

I

IP65

Factory colour

White

Material

Aluminium

Dim

(Ø x H) 380 mm x 123.00 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

380.00 mm

Height

123.00 mm

Length

380.00 mm

Depth

123 mm

(Ø)

380 mm

Rated luminous flux

27000 lm

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163508 Pracht 96071121 96071121 LED hall light LED (monochrome) 180 W White

Description

LED spotlight in modular round design with integrated ballast. Cover lenses with optimum inner structure for blinding limitation of PC or PMMA and different light distributors. Robust housing made of a magnesium aluminum alloy, white powder-coated. Short age-resistant silicone seals. With comfortable pre-assembled 1 m long connection cable with open cable ends. Can now be extended as XLS series. Extended Lighting Solutions by PRACHT. With the optional COMO Casambi module digital (Art.-No. 9602019), the DALI control is controlled via Casambi (BLE). Standard attachment by hanging loop, ceiling or horizontal wall mounting with other accessories possible, without through wiring.

This text is machine translated.