Image similar
Wallbox
Manual
RFID
Type 2
Mode 3
32 A
2
22 kW
3-phase
230 V
400 V
5.5 m
IP65
Type 2 (according to IEC 62196-2)
Black (RAL 9005)
300 mm
425 mm
181 mm
11 kg
+40 °C
-25 °C
User & Safety Instructions 2525515 Pracht ALPHA1010-Wallbox Wallbox Type 2 Mode 3 32 A No. of ports 2 22 kW Manual, RFID