• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht ALPHABUS1027 Charging station No. of ports 1 11 kW

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type of supply voltage: AC
  • Housing material: Plastic
  • Suitable for wall mounting: Yes
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Mains frequency: 50/60 Hz.
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Input voltage 207 – .253 V
  • Rated connection power 11 kW
  • Output voltage DC 0 V
  • Output voltage AC 50 Hz 220..240 V
  • Output voltage AC 60 Hz: 0 V
  • Number of loading points: 1
  • Max. Power per charging point 11 kW
  • Length of charging cable 5.5 m
  • Portable: No.
  • With house connection box (HAK): No.
  • With overvoltage protection module: No.
  • Number of FI switches type A: 1
  • DC fault current detection: Yes
  • Contactor contact welding detection: No.
  • With circuit breaker: No.
  • Network-compatible as Master: No.
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: No.
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: Other
  • Plug and charge (ISO 15118): No.
  • Operation and configuration via APP: No.
  • Export of the load history: Yes
  • Backend included: Yes
  • True-to-law: No.
  • Suitable for cable cross-sections of 1.5..10 mm²
  • Number of charging couplings type 2: 1
  • Max. Output current DC 0 A
Product type

Charging station

No. of ports

1

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

220 V

240 V

Cable length

5.5 m

IP54

IK08

Width

300 mm

Height

425 mm

Depth

181 mm

Documents & Downloads

Datasheet

Datasheet 3836312 Pracht ALPHABUS1027 Charging station No. of ports 1 11 kW

User & Safety Instructions

User & Safety Instructions 3836312 Pracht ALPHABUS1027 Charging station No. of ports 1 11 kW

Description

Discover the Wallbox Alpha MONO XT BUSINESS - the ideal solution for companies and commercial applications, thanks to the integrated MID counter. With its discreet design and extended functions, the Alpha MONO XT BUSINESS sets new standards for electro-mobility in the workplace. The Alpha MONO XT BUSINESS offers a charging power of 11 kW, WAS enables a daily charging of your electric vehicle. An outstanding feature of the Alpha MONO XT BUSINESS is its measurement in accordance with the laws of the calibration, which ensures accurate billing and transparency. This feature is particularly important for companies who want to use the charging station for billing purposes or for cost tracking. In addition, the Alpha MONO XT BUSINESS has an RFID share that enables secure and user-friendly authentication. By integrating RFID technology, authorized users can easily and securely release the charging station, WAS can control access and prevent unauthorized use. Designed to meet the needs of businesses and commercial institutions, the Alpha MONO XT BUSINESS provides a reliable, powerful and user-friendly solution for electrical vehicle charging in the workplace.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?