• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht ALPHAMONOXT+1132 Charging station No. of ports 1 11 kW

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Voltage type of supply voltage: AC
  • Housing material: Plastic
  • Suitable for wall mounting: Yes
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Mains frequency: 50/60 Hz.
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Input voltage 207 – .253 V
  • Rated connection power 11 kW
  • Output voltage DC 0 V
  • Output voltage AC 50 Hz 220..240 V
  • Output voltage AC 60 Hz: 0 V
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 7.5 m
  • Portable: No.
  • With house connection box (HAK): No.
  • With overvoltage protection module: No.
  • Number of FI switches type A: 1
  • DC fault current detection: Yes
  • Contactor contact welding detection: No.
  • With circuit breaker: No.
  • Network-compatible as Master: No.
  • Network-compatible as Extender: Yes
  • Network-compatible via LAN: No.
  • Network-compatible via WLAN: No.
  • Mobile phone standard 5G: No
  • With energy meter: No.
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: No.
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: Other
  • Plug and charge (ISO 15118): No.
  • Operation and configuration via APP: No.
  • Export of the load history: No.
  • Backend included: Yes
  • True-to-law: No.
  • Suitable for cable cross-sections of 1.5..16 mm²
  • Number of charging couplings type 2: 1
  • Max. Output current DC 0 A
Product type

Charging station

No. of ports

1

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

220 V

240 V

Cable length

7.5 m

IP65

IK08

Width

300 mm

Height

425 mm

Depth

181 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3836305 Pracht ALPHAMONOXT+1132 Charging station No. of ports 1 11 kW

User & Safety Instructions

User & Safety Instructions 3836305 Pracht ALPHAMONOXT+1132 Charging station No. of ports 1 11 kW

Description

EASY. CHARGE. Wallbox for 1 connection cable for charging all electric vehicles and plug-in hybrid with IEC 62196-2 connection. 1x22kW charging points = in Germany KfW funding (KfW grant 439.441). Quick product availability through MADE IN GERMANY. Wall or stand mounting allows the Alpha MONO XT+ Ideal to fit in local conditions. Robust industrial design with front plate made of modern powder-coated aluminum for use in indoor and unprotected outdoor areas (weather protection). Long charging cable (5.5m) for convenient charging. Independent of the installation location (wall, pedestal) individual optimum cable handling. Multi-colored LED-display for clear status notification of the Wallbox. Extensive high-quality brand-name accessories: Weather protection cover (NR9001), wall extension cord holder (NR9004), stand with integrated weather protection roof & cable holder (NR9000), RFID-cards (NR9003) etc. The integrated personal protection switch (all-current sensitive, electro-mobility suitable) enables the connection in almost all existing installations with maximum electrical safety. The communication module with integrated RFID module offers the option of power adjustment of the (individual) vehicles and the reading of the charging status via the digital bi-directional RS485 interface (Modbus RTU, can be updated). The RFID module protects against unauthorized use.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?