• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht APOLLO G2 #9400139w LED wet room light 34 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pracht LED wet room light 840, DALI APOLLO G2 #9400GT

  • Power= 34 W
  • Total luminous flux= 7200 lm

Technical specifications

  • Width 105 mm
  • Protection class (IP) IP65
  • Protection class: I
  • Impact strength: IK08
  • Housing material: Plastic
  • Protection class (NEMA): Other
  • Length: 1260 mm
  • Nominal current: 0.16 mA
  • Connection type: Plug-in terminal
  • Voltage type AC/DC
  • LED bulb, replaceable
  • Radiation angle: Extremely wide radiation >80°
  • Operating device: LED operating device current-controlled
  • Energy efficiency class of light source according to EU directive 2019/2015: Not required
  • Light color: White
  • Constant luminous flux regulation: No.
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set continuously
  • Adjustable radiation angle: No.
  • Height/depth 152 mm
  • Type of wiring: Finish
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for panel mounting: No.
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • With motion detector: No.
  • With light sensor: No.
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Housing color: White
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Light distribution: Symmetric
  • Light emission: Direct
  • Max. System power 34 W
  • Rated light current according to IEC 62722-2-1: 7200 lm
  • Covering of the lamp with thermal insulation material is possible: No.
  • Operation via Bluetooth: No.
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Surface protection housing: Untreated
  • Cover material: Plastic opal
  • Design of grid: Without
  • Light distributor: Reflector
  • Color consistency (McAdam ellipse): SDCM3
  • Rated ambient temperature according to IEC62722-2-1: -25..45°C.
  • Suitable for emergency light: No.
  • Integrated emergency power supply: No.
  • With air vents: No.
  • Light output 212 lm/W
  • Power factor 0.9
  • Compatible with Casambi: No.
  • Version: Other
  • S/N ratio (THD): 15
  • Lamp with limited surface temperature "D-sign": Yes
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Photobiological safety according to EN 62471: RG1
  • Max. Number of lights circuit breaker B16: 22
  • Max. Number of lamps line circuit breakers C16: 36
  • Glare limiter (UGR): 24
  • Rated life L70/B50 at 25 °C: 203500 h
  • Flicker value PST LM: 1
  • Strobe effect value SVM: 0.4
Product type

LED wet room light

No. of bulbs

1

34 W

Total luminous flux

7200 lm

n.rel.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548778 Pracht APOLLO G2 #9400139w LED wet room light 34 W

Description

APOLLO G2 ULTRA DALI 1260mm PO 1x34W 090° 7200lm, 4000K, SK I, without DV. The plastic parts of this lamp are made of 21% recycled material. The APOLLO G2 ULTRA moist room light: Maximum efficiency for high-operating systems, IP65 protection, swiveling reflectors, acid-resistant housing and simple one-man assembly, reliable and powerful for any challenge

Flexibly configurable free beamer with rotating light. Single-flame or dual-flame reflectors. To a large extent acid and alkali-resistant by (PRACHT-OPAL). Compatible with rail systems for rapid assembly with PRAG-EASY-CONNECT. IFS compliant. ULTRA efficiency thanks to EEK A components).

This text is machine translated.

What kind of Wet Room Lighting are you looking for?