• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht EX55003-Montageset EX55003 Pendant

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 46 mm
  • Width 35 mm
  • Material: Stainless steel
  • Colour, black
  • Length 20 mm
  • Transparent: No.
  • Type of accessories/spare parts: Mounting kit
  • Accessories: Yes
  • Spare part: No.
Product type

Pendant

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552234 Pracht EX55003-Montageset EX55003 Pendant

Description

M8 eyelet for hanging mounting set

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?