• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht Wet room light Fluorescent lamp G13 36 W White Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Splendor moist room lamp 1x36 EVG IP66 LUNA-N 1x36 #1251243

  • Power= 36 W
  • White

Technical specifications

  • Connection type: Plug-in terminal
  • Type of wiring: Termination
  • Operating device: Electronic ballast
  • Dimming depends on the operating device: Yes
  • Suitable for suspended engine mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With operating device: Yes
  • With bulb: no.
  • Protection class: I
Product type

Wet room light

Operating voltage

240 V

No. of bulbs

1

Bulb type

Fluorescent lamp

G13

Rating per bulb

36 W

Length

1278 mm

36 W

Height

94 mm

Width

86 mm

Colour

White

Light features

Suitable for wall mounting

Ceiling mount option

IP66

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1278 x 86 x 94 mm

n.rel.

Radiation angle

80°

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2337507 Pracht Wet room light Fluorescent lamp G13 36 W White Grey

Description

Wet room Wannenlight for T8 LL with tub made of PC, lamp base made of gray, glass-fiber reinforced polyester, round-running silicone seal, delivery including ceiling mounting clip, locking clip made of stainless steel, reflector made of metal, painted white, through-wiring possible with optional set, with cable entry on the front and cover, suitable for ceiling, mounting rail and vertical wall mounting, Pendant and horizontal wall mounting possible with accessories

This text is machine translated.

What kind of Wet Room Lighting are you looking for?