• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PRAX 40 156 PRAX device-holder rail 3-V25Vario 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PRAX device-holder rail 3-V25Vario

  • 3 variable holders (reinforced)
  • Grip / handle-dia. approx. 25 mm
  • Composite strip 480 x 54 mm.
  • Spring steel thickness 0.8 mm.

Technical specifications

Product type
Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 891488 PRAX 40 156 PRAX device-holder rail 3-V25Vario 1 pc(s)

Description

The ideal holder rail for handle and grip devices e.g. household, garden and sports devices as well as tools. Holders can be displaced for using the area optimally. Easy handling, arrangement and security with one grip. Easy attachment: Fix the device holder strip on the wall in the desired position with the suitable screws. Can be enhanced through individual PRAX-device holders.

Features

  • 3 holders (reinforced)
  • Anodised aluminium rail 480 x 54 mm.
  • Suitable for devices with a grip / handle-dia. of approx. 25 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.