• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena CNW28/65BK Nails Type CNW Product size (length) 65 mm 6000 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6000 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nail nails

  • Blank smooth shank

Technical specifications

  • Design: Smooth movement
  • Wire size (mm): Ø 2.80
  • Head shape: Round head
  • Length (mm):65
  • Magazine:wire magazine
  • Material: Bare steel
  • Nail head (mm): Ø 6.60
  • Angle 16°
Product type

Nails

Content

6000 pc(s)

Length

65 mm

Material

Steel

Nail type

Type CNW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110865 Prebena CNW28/65BK Nails Type CNW Product size (length) 65 mm 6000 pc(s)

Description

CNW28/65BK plain coil nails

This text is machine translated.

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)