• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena CNZ31/19NKRI-S18 CNZ31/19NKRI-S18 Nails (Ø x L) 3.1 mm x 19 mm 7200 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7200 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Nails

Length

19 mm

Content

7200 pc(s)

Dim

(Ø x L) 3.1 mm x 19 mm

(Ø)

3.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778573 Prebena CNZ31/19NKRI-S18 CNZ31/19NKRI-S18 Nails (Ø x L) 3.1 mm x 19 mm 7200 pc(s)

What kind of Nails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)