• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena N44CNKHA Brad set Product size (length) 44 mm 2500 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2500 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Prebena Bands galvanized hardened - 44 mm N44CNKHA

Our service for you

Technical specifications

  • Cut: C
  • Length (mm): 44
  • Type N
  • Material: Galvanised steel, hardened
  • Nail head (mm) 1.30 x 2.80
Product type

Brad set

Content

2500 pc(s)

Length

44 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778620 Prebena N44CNKHA Brad set Product size (length) 44 mm 2500 pc(s)

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)