• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena RHC-W30/55NK Concrete steel pins Product size (length) 55 mm 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Prebena cement nails Strong RHC-S30/55NK

  • RHC type plastic-labeled steel/concrete nails for heavy-duty applications
  • This text is machine translated.

Technical specifications

  • Design: S = heavy application
  • Wire size (mm): Ø 3.0
  • Nail head (mm): Ø 6.50
  • Head shape: Round head
Product type

Concrete steel pins

Content

1000 pc(s)

Length

55 mm

Material

Steel (galvanized)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621502 Prebena RHC-W30/55NK Concrete steel pins Product size (length) 55 mm 1000 pc(s)

What kind of Tacks are you looking for?

More interesting products

(*All information is plus legal VAT)