• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Precon Plug B-12143-0107 250 V AC (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with (details)

M & M coil 2XXX

Product type

Plug

Operating voltage


250 V AC

Current consumption

16 A

Max. operating voltage

250 V AC

Operating temperature
Manufacturer part #

B-12143-0107

Type

Standard version shape B (rectangle)

Operating voltage

250 V AC (max)

Documents & Downloads

Datasheet

Datasheet 582046 Precon Plug B-12143-0107 250 V AC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 582046 Precon Plug B-12143-0107 250 V AC (max) 1 pc(s)

Description

These electrical connector plugs are stand-alone products and provide the most secure connection for all solenoid valves with Protection Class IP65. Made from synthetic material to ensure high physical protection against accidental electrical contacts

Features

  • Contact load: 10 A/16 A (Maximum power cross-section: 1.5 mm²)
  • Cable-Ø: M16 (6 - 8 mm)
  • Protection class IP65

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min