• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

President 40364 WASHINGTON, AM/FM/SSB HAM CB radio

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

President amateur mobile device Washington

  • Voltage supply 12VDC
  • APM, automatic power management
  • Automatic relay, relay mode modulation AM, FM SSB (USB/LSB)
  • TRANSMISSION POWER 80W PEP (AM/LSB/USB), 50W (FM)

Technical specifications

Product type

CB radio

Transfer type

Radio

Analogue

Transmitter power

FM: 4 W

AM: 4 W

SSB: 12 W

Width

185 mm

Height

56 mm

Depth

172 mm

Weight

1.19 kg

Dim

(W x H x D) 185 x 56 x 172 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775781 President 40364 WASHINGTON, AM/FM/SSB HAM CB radio

Description

The President Washington with SSB is the amateur radio brother of the President George 2, with much more functions. The frequency range covers the complete 10m and 12m band, the power can be infinitely adjusted with AM/FM up to 50 watts and with SSB up to approx. 80 watts PEP. An integrated speech repeater ("Parrot") makes Washington an independent "voice relay", by recording wireless transmissions for up to 5 minutes and then playing back time-shifted. The front is equipped with a USB charging socket and the President patented genuine ASC system (automatic squelch) is also integrated. A relay rack, adjustable tuning steps, CTCSS/DCS, temperature monitoring and a large LCD Multifunction display where all information is available make this device perfect for use in amateur radio

This text is machine translated.

Features

  • PM, automatic energy management
  • Automatic relay, relay mode
  • Modulation AM, FM SSB (USB/LSB)
  • TRANSMISSION POWER 80W PEP (AM/LSB/USB), 50W (FM)
  • Channel selection switch, can be rotated
  • Volume control and on/off
  • RF-Power, HF-power can be controlled
  • Squelch, manual noise suppression and automatic noise suppression (ASC)
  • XL LCD multifunction display with channel and frequency indicator, S-Meter digital, with 7 background colors (red, green, blue, cyan, yellow, violet, cyan light), adjustable
  • PA (Public Address), announcement amplifier for local speakers
  • Talkback, modulation monitor (acoustic control of its own modulation)
  • VOX function, hands free
  • Automatic SWR meter
  • Tone, tone NF – signal
  • ANL / NB / HI-CUT, interference limiter/interference cut-off button/tone filter
  • Noise Reduction Circuit (NRC), Transmit/Receive Noise
  • Noise Gate, background noise suppression
  • RF gain, HF gain
  • Mike gain, microphone amplifier
  • Clarifier, frequency fine tuning LSB /USB
  • Split, send and receive on different channels/frequencies
  • Scan, channel and memory search
  • Scan Skip, fade out channels in search
  • Memory, four memory slots
  • Channel direct switching, programmable (EMG 1&2)
  • Dimmer, adjusts the display brightness
  • Key Beep, key acknowledgment tone
  • Roger Beep, release PTT key (end of own transmission)
  • Dual Watch dual-channel monitoring
  • F- function key
  • Keypad lock
  • INDIC, Information displayed in transmit mode
  • SWR, power measurement/SWR
  • CTCSS 38 tones, selective call analogue
  • DCS 104 codes, selective call digital
  • TOT, transmission time limit
  • Microphone – 6-pin female on front (Elektret, dynamic)
  • Microphone – socket for VOX microphone (2.5mm)
  • Speaker - Socket (3.5 mm)
  • Speaker – PA socket (3.5 mm)
  • Voltage supply 12VDC
  • USB CHARGING SOCKET (5V/2A)

Scope of delivery

  • Radio set Washington 10m/12m
  • Mounting bracket
  • Up/down microphone
  • Power connection cable
  • User manual

Hints

Before using ham radio devices you need to apply for an amateur radio licence (granted by your government).

System requirements

  • (In Germany a KW amateur radio license is required for transmission)